RA2045F-20G-15LC-B5K-C

Alpha (Taiwan)
312-2045F-G5K

RA2045F-20G-15LC-B5K-C

Mfr.:

Description:
Slide Potentiometers 20mm TRVL LINEAR 5K GREEN LED PC MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4,12 €
3,67 € 91,75 €
3,22 € 161,00 €
2,77 € 277,00 €
2,37 € 1.185,00 €
1,98 € 1.980,00 €
1,79 € 5.370,00 €
1,66 € 8.300,00 €
10.000 Quote
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Slide Potentiometers
RoHS:  Details
RA2045F
PCB Mount
Through Hole
20 mm
5 kOhms
100 mW (1/10 W)
200 V
20 %
Linear
15 mm
9 mm
7 mm
Bulk
Brand: Alpha (Taiwan)
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA (TAIWAN)