See an Error?

P164N221QNA30C103

BI Technologies / TT Electronics Logo
858-P164N221QNA30C13

P164N221QNA30C103

Mfr.:

Description:
Potentiometers Metal Shaft 0.2W RL=100K Bushing

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 473

Stock:

473 Can Dispatch Immediately
Quantities greater than 473 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 1,71 € 1,71 €
10 1,51 € 15,10 €
105 1,24 € 130,20 €
280 1,19 € 333,20 €
525 0,998 € 523,95 €
1.015 0,903 € 916,55 €
2.520 0,853 € 2.149,56 €
5.005 0,836 € 4.184,18 €
10.010 0,816 € 8.168,16 €
Product Attribute Attribute Value
TT Electronics
Potentiometers
RoHS:  Details
PCB Mount
PC Pin
Audio Potentiometers
2 Gang
10 kOhms
Reverse Audio
100 mW (1/10 W)
20 %
1 Turn
Knurled / Slotted
6 mm
30 mm
100000 Cycle
IP40
- 10 C
+ 70 C
P164
Bulk
Brand: BI Technologies / TT Electronics
Length: 16.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 35
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 17 mm
TARIC:
8533401000
USHTS:
8533408070
ECCN:
EAR99
Image Description
Adafruit 4447 Also Bought Image
Jumper Wires Premium Silicone Covered Female-Female Jumper Wires - 200mm x 40
Bourns PDB181-K425K-105B Also Bought Image
Potentiometers PANEL CONTROL - 17MM-ST-CARBON
Bourns PDB181-E425K-103B Also Bought Image
Potentiometers 10K 20% 17MM GUITAR POT
Texas Instruments NE555P Also Bought Image
Timers & Support Products Precision
Vishay T93YA102KT20 Also Bought Image
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 1K
TE Connectivity 1-2199298-2 Also Bought Image
IC & Component Sockets 8P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-4 Also Bought Image
IC & Component Sockets 16P DIP SKT 300 CL LADDER
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi 1N914 Also Bought Image
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction
TT Electronics P160KN-0FD18C10K Also Bought Image
Potentiometers 1/10W 10K Ohms 20% 16mm ROTARY POT