B41456B8229M

EPCOS / TDK Logo
871-B41456B8229M

B41456B8229M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 63VDC 22000uF 20% Ring clip/clamp mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:

76 Can Dispatch Immediately

Factory Lead Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 32,49 € 32,49 €
10 30,79 € 307,90 €
36 26,50 € 954,00 €
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  Details
Aluminum Electrolytic Capacitors
22000 uF
63 VDC
20 %
16 mOhms
- 40 C
+ 85 C
51.6 mm
80.7 mm
22.2 mm
12000 Hour
33 A
B41456
Bulk
Brand: EPCOS / TDK
Capacitance - uF: 22000 uF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Part # Aliases: B41456B8229M000
Unit Weight: 220 g
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Energy Solutions

TDK envisions a future that is powered completely by clean energy and offers products that contribute to the generation and transmission of renewable energy. These TDK components feature a wide range of general passive devices, including film and aluminum electrolytic capacitors, MLCCs, NTC thermistors, varistors, distributed gap ferrite cores, pressure sensors, solar cells, and more.

Image Description
EPCOS / TDK B44020J0500B000 Associated Product Image
Capacitor Hardware M5 without stud w/32 screw & washers
Image Description
Texas Instruments INA190A3IDCKR Also Bought Image
Current Sense Amplifiers 40V, bi-directional, ultra-precise current sense amplifier w/picoamp IB & ENABLE 6-SC70 -40 to 125
KEMET ALF70C562DF100 Also Bought Image
Aluminium Electrolytic Capacitors - Snap In 100Vo 5600uF 85C 20% 15000Hrs
KEMET ALF70C182DF200 Also Bought Image
Aluminium Electrolytic Capacitors - Snap In 200Vo 1800uF 85C 20% 15000Hrs
Amphenol PT15NV15-102A2020-S Also Bought Image
Trimmer Resistors - Through Hole 15mm control/sensor trimmr potentiometer
Vishay GBPC3504-E4/51 Also Bought Image
Bridge Rectifiers 35 Amp 400 Volt
First Sensor PS11.9-5-TO5 Also Bought Image
Photodiodes High Speed Epitaxial 3.45x3.45mm Area
Panasonic LR03XWA/B Also Bought Image
Consumer Battery & Photo Battery INDUSTRIAL ALK AAA 1.5V
Pomona 3760-0 Also Bought Image
Test Plugs & Test Jacks BINDING POST, TIN PLT.(BLACK)
Neutrik NTP3RC-B Also Bought Image
Phone Connectors 3C 3.5mm R/A BLK GLD
Nichicon UWR1H4R7MCL1GB Also Bought Image
Aluminium Electrolytic Capacitors - SMD