B65651D0000R030

EPCOS / TDK Logo
871-B65651D0000R030

B65651D0000R030

Mfr.:

Description:
Ferrite Cores & Accessories P18/11-N30 +30%-20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 966

Stock:

966 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 3,84 € 3,84 €
10 3,30 € 33,00 €
25 2,47 € 61,75 €
50 2,40 € 120,00 €
100 2,13 € 213,00 €
250 2,00 € 500,00 €
500 1,94 € 970,00 €
1.000 1,80 € 1.800,00 €
2.500 1,78 € 4.450,00 €
Product Attribute Attribute Value
EPCOS / TDK
Ferrite Cores & Accessories
RoHS:  Details
B65651D
Ferrite Cores
Ungapped
P Core
18 x 11
5.6 uH
- 20 %, + 30 %
N30
Bulk
Brand: EPCOS / TDK
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 500
Subcategory: Ferrites
Part # Aliases: B65651DR30 B65651D R 30 P18/11
Unit Weight: 23,375 g

TARIC:
8504901110
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS/TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, double aperture core, EFD core, and others.

Image Description
KEMET T598B107M006ATE045 Also Bought Image
Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200
KEMET C0805C104K8RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10Vo 0.1uF X7R 0805 10% AEC-Q200
Texas Instruments BUF634AIDR Also Bought Image
High Speed Operational Amplifiers 210-MHz, 250-mA high-speed buffer 8-SOIC -40 to 125
Cypress Semiconductor CY8CKIT-005 Also Bought Image
Programmers - Processor Based Cypress Semiconductor
CUI Devices CMI-9605-0580T Also Bought Image
Piezo Buzzers & Audio Indicators 9.6 mm, 5 Vdc, 80 dB, Through Hole, Driving Circuit, Magnetic Audio Indicator Buzzer
Diodes Incorporated PI6C49CB02Q2WEX Also Bought Image
Clock Buffer Clock Buffer SO-8 T&R 2.5K
Pomona 73096-0 Also Bought Image
Test Plugs & Test Jacks INLINE 4mm SAFETY JACK PBC MOUNT BLACK
Pomona 73096-2 Also Bought Image
Test Plugs & Test Jacks INLINE 4mm SAFETY JACK PBC MOUNT RED
EPCOS / TDK B65655B0010X000 Also Bought Image
Ferrite Cores & Accessories MOUNTING ASSY P18X11 3.5MM
Fair-Rite 5698181221 Also Bought Image
Ferrite Cores & Accessories 98 Pot Core P18/11 Ind 2700 nH 25% TOL