142.5395.6202

Littelfuse
576-142.5395.6202

142.5395.6202

Mfr.:

Description:
Automotive Fuses Fuse - BF2 58V / 1000A DC, 200A 200 pc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.825

Stock:

3.825 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,32 € 18,32 €
15,51 € 155,10 €
13,40 € 670,00 €
11,28 € 1.128,00 €
10,57 € 2.114,00 €
9,51 € 5.706,00 €
9,16 € 9.160,00 €
2.600 Quote
Product Attribute Attribute Value
Littelfuse
Product Category: Automotive Fuses
RoHS:  Details
MEGA
Bolt Down Fuse
200 A
58 VDC
1 kA at 58 VDC
Stud
Bolt Down
Medium / Normal Blow
Blue
Element Window
BF2
Bulk
340 uOhms
Brand: Littelfuse
Diameter: -
Height: 7.8 mm
Length: 42 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 200
Subcategory: Fuses
Type: BF2 Fuse
Width: 12 mm
Unit Weight: 10,566 g

This functionality requires JavaScript to be enabled.
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Image Description
Littelfuse 142.5395.6122
Automotive Fuses 125A 58V TIME DELAY
Littelfuse 142.5631.5502
Automotive Fuses BF1 50A 58V
Littelfuse 142.5631.5302
Automotive Fuses BF1 30A 58V
Littelfuse 142.5395.6102
Automotive Fuses Fuse - BF2 58V / 1000A DC, 100A 200 pc
Littelfuse 02981001ZXT
Fuse Holder MEGA BOLT-DOWN FUSE BLOCK
Littelfuse 142.5395.6222
Automotive Fuses Fuse - BF2 58V / 1000A DC, 225A 200 pc
Littelfuse 142.5395.6252
Automotive Fuses 250A 58V TIME DELAY
Littelfuse 142.5395.6152
Automotive Fuses 1KA 58V TIME DELAY
Littelfuse 142.5395.6302
Automotive Fuses Fuse - BF2 58V / 1000A DC, 300A 200 pc
Littelfuse 04980933ZXT
Fuse Holder 200A 6-58Vdc 5Nm