LGG2C122MELC25

Nichicon
647-LGG2C122MELC25

LGG2C122MELC25

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 160volts 1200uF 105c 35x25x10L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

200
Expected 30-Oct-23

Factory Lead Time:

83
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,09 € 6,09 €
5,49 € 54,90 €
5,19 € 259,50 €
4,53 € 453,00 €
3,73 € 2.238,00 €
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  Details
Aluminum Electrolytic Capacitors
Snap In
1200 uF
160 VDC
20 %
-
- 40 C
+ 105 C
2 Pin
35 mm
25 mm
10 mm
2000 Hour
2.3 A
LGG
Bulk
Brand: Nichicon
Leakage Current: 1.31 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Part # Aliases: EET-HC2C122LA
Unit Weight: 16,700 g
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

LGG Snap-In Aluminum Electrolytic Capacitors

Nichicon LGG Snap-In Aluminum Electrolytic Capacitors are ultra-small capacitors suitable for equipment downsizing. They feature a case size that is one rank smaller than the LGN series. These snap-in terminal type capacitors offer a capacitance range from 100µF to 3300µF and a voltage range of 160V to 450V. Nichicon LGG Snap-In Aluminum Electrolytic Capacitors have operating temperature ranges from -40°C to +105°C (160V to 250V) and -25°C to +105°C (400V to 450V).