LGY1J222MELZ35

Nichicon
647-LGY1J222MELZ35

LGY1J222MELZ35

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 63volts 2200uF 22x35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

192
Expected 12-Jan-24

Factory Lead Time:

88
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
2,95 € 29,50 €
2,53 € 126,50 €
2,30 € 230,00 €
1,71 € 855,00 €
1,59 € 1.590,00 €
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  Details
Aluminum Electrolytic Capacitors
Snap In
2200 uF
63 VDC
20 %
-
- 40 C
+ 105 C
2 Pin
22 mm
35 mm
10 mm
5000 Hour
1.8 A
LGY
Bulk
Brand: Nichicon
Leakage Current: 1.11 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Unit Weight: 21,700 g
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99