LLS1E333MELC

Nichicon
647-LLS1E333MELC

LLS1E333MELC

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 25volts 33000uF 85c 35x45x10L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

200
Expected 28-Nov-23

Factory Lead Time:

78
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €
5,33 € 53,30 €
5,19 € 129,75 €
4,66 € 233,00 €
4,59 € 459,00 €
3,94 € 2.364,00 €
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  Details
Aluminum Electrolytic Capacitors
Snap In
33000 uF
25 VDC
20 %
-
- 40 C
+ 85 C
2 Pin
35 mm
45 mm
10 mm
3000 Hour
6.75 A
LLS
Bulk
Brand: Nichicon
Capacitance - uF: 33000 uF
Dissipation Factor DF: 0.4
Leakage Current: 2.72 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Test Frequency: 120 Hz
Type: Snap-In Terminal Type Aluminum Electrolytic Capacitor
Part # Aliases: ECO-S1EP333DA
Unit Weight: 68 g
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

LLS Snap-In Aluminum Electrolytic Capacitors

Nichicon LLS Snap-In Aluminum Electrolytic Capacitors feature the ability to withstand 3000 hours of rated ripple current at +85°C. The capacitors have a rated capacitance range of 56µF to 56000µF and a voltage range of 16V to 450V. These high-performance, high-capacitance parts are ideal for filtering and storing input current. Snap-in capacitors can also be used to avoid overvoltage in electronic applications. Nichicon LLS Snap-In Aluminum Electrolytic Capacitors are RoHS compliant.

Image Description
Keystone Electronics 3527
Fuse Holder PC FUSE HOLDER 5mm
Switchcraft 762
DC Power Connectors 2.1mm Pwr Plug Red Tip Blk Handle
IXYS FBE22-06N1
Bridge Rectifiers RECTIFIER BRIDGE ISOPLUS i4-PAC
Vishay CW0051R000JE73
Wirewound Resistors - Through Hole 5watts 1ohms 5%
Schaffner FN9266-1-06
AC Power Entry Modules 1A 40mH 250VAC w/mnt flanges
Essentra 14HTSP007
Standoffs & Spacers Hex Threaded Standoff, #6-32 Thread, .375 Spacer, Natural, Nylon, .250 Across Flats
Eaton BK1/GMC-1.5-R
Cartridge Fuses 1.5A 250VAC TD GMC Series
STMicroelectronics L78S12CV
Linear Voltage Regulators 12V 2.0A Positive