LLS1H562MELZ

Nichicon
647-LLS1H562MELZ

LLS1H562MELZ

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 50volts 5600uF 85c 22x45x10L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
3,26 € 32,60 €
2,81 € 140,50 €
2,44 € 244,00 €
2,30 € 1.150,00 €
2,21 € 2.210,00 €
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  Details
Aluminum Electrolytic Capacitors
Snap In
5600 uF
50 VDC
20 %
-
- 40 C
+ 85 C
2 Pin
22 mm
45 mm
10 mm
3000 Hour
3.43 A
LLS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.3
Leakage Current: 1.58 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Test Frequency: 120 Hz
Type: Snap-In Terminal Type Aluminum Electrolytic Capacitor
Part # Aliases: ECO-S1HP562BA
Unit Weight: 28 g
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

LLS Snap-In Aluminum Electrolytic Capacitors

Nichicon LLS Snap-In Aluminum Electrolytic Capacitors feature the ability to withstand 3000 hours of rated ripple current at +85°C. The capacitors have a rated capacitance range of 56µF to 56000µF and a voltage range of 16V to 450V. These high-performance, high-capacitance parts are ideal for filtering and storing input current. Snap-in capacitors can also be used to avoid overvoltage in electronic applications. Nichicon LLS Snap-In Aluminum Electrolytic Capacitors are RoHS compliant.

Image Description
Nichicon LGU1J103MELC
Aluminium Electrolytic Capacitors - Snap In 63volts 10000uF 105c
Nichicon LKG1H222MESZBK
Aluminium Electrolytic Capacitors - Snap In 50volts 2200uF 20%