UVR1J332MRD6

Nichicon
647-UVR1J332MRD6

UVR1J332MRD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 3300uF 25x30 20% 12.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.469

Stock:

2.469 Can Dispatch Immediately
Quantities greater than 2469 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
3,22 € 32,20 €
2,79 € 139,50 €
2,43 € 243,00 €
2,15 € 537,50 €
2,00 € 960,00 €
1,86 € 2.083,20 €
1,83 € 4.684,80 €
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
3300 uF
63 VDC
+ 85 C
25 mm
12.5 mm
30 mm
2000 Hour
20 %
2.6 A
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 6.237 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Unit Weight: 21,700 g

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL210116333E3
Aluminium Electrolytic Capacitors - Screw Terminal 25V 33000uF 20% AEC-Q200
Samsung Electro-Mechanics CL10A106KP8NNWC
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R, 10uF, +/-10%, 10v, 0603
Vishay MAL212518222E3
Aluminium Electrolytic Capacitors - Axial Leaded 2200UF 63V
Nichicon ULD1H101MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded
Molex 43645-0200
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW
KEMET T495D337K010ATE150
Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=150mOhms
Molex 43650-0215
Headers & Wire Housings MICRO-FIT 3.0 HEADER
Murata GA355DR7GF472KW01L
Safety Capacitors 4700PF 250V 10% 2220
IXYS CPC1017NTR
Solid State Relays - PCB Mount 1-Form-A 60V 100mA Solid State Relay
Nichicon UPW1H222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2200uF AEC-Q200