LNJ337W83RA

Panasonic
667-LNJ337W83RA

LNJ337W83RA

Mfr.:

Description:
Standard LEDs - SMD LED GR HI-BRT USS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Panasonic
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0603 (1608 metric)
Yellow-Green
20 mA
1.95 V
572 nm
7.5 mcd
55 mW
1.6 mm
0.2 mm
0.8 mm
- 30 C
+ 85 C
1.1 mm x 0.8 mm
Rectangular
LN
Reel
Cut Tape
MouseReel
Brand: Panasonic
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Vr - Reverse Voltage: 4 V
This functionality requires JavaScript to be enabled.
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC