CW0053R000JE12

Vishay / Dale Logo
71-CW0053R000JE12

CW0053R000JE12

Mfr.:

Description:
Wirewound Resistors - Through Hole 5watts 3ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:

287 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 1,56 € 1,56 €
10 1,39 € 13,90 €
20 1,29 € 25,80 €
50 1,21 € 60,50 €
100 1,05 € 105,00 €
200 0,905 € 181,00 €
Product Attribute Attribute Value
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  Details
CW
3 Ohms
5 W
5 %
50 PPM / C
4 V
- 65 C
+ 250 C
25.4 mm
7.9 mm
Axial
Brand: Vishay / Dale
Features: Coated Resistors, Silicone Coated
Lead Diameter: 1.02 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 65 C to + 250 C
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Resistors, Commercial Power, Silicon Coated, Axial Lead
Unit Weight: 4,200 g

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

Vishay CW Series


Image Description
Bourns ZV20K1210401NIR1 Also Bought Image
Varistors ZV 20V 10%
Analog Devices Inc. LT1790BCS6-5#TRMPBF Also Bought Image
Voltage References 0.1% 25ppm uP SOT-23 Ref
Texas Instruments SN75176AP Also Bought Image
RS-422/RS-485 Interface IC Bus Diff
Vishay RS00510R00FE73 Also Bought Image
Wirewound Resistors - Through Hole 5watts 10ohms 1%
Cornell Dubilier 715P22356KA2 Also Bought Image
Film Capacitors 22nF 600V 5% Orange Drop
Bourns MF-R010 Also Bought Image
Resettable Fuses - PPTC 60V .1A-HD 40A MAX
onsemi MJ15024G Also Bought Image
Bipolar Transistors - BJT 16A 250V 250W NPN
onsemi MJ15025G Also Bought Image
Bipolar Transistors - BJT 16A 250V 250W PNP
Cornell Dubilier 228TTA050M Also Bought Image
Aluminium Electrolytic Capacitors - Axial Leaded 2200uF 50V 20%
Alpha Wire 461626 BK005 Also Bought Image
Hook-up Wire 461626 BLACK 100 FT