FGH40T120SQDNL4

onsemi
863-FGH40T120SQDNL4
FGH40T120SQDNL4

Mfr.:

Description:
IGBTs IGBT 1200V 40A UFS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,61 € 8,61 €
5,09 € 50,90 €
4,53 € 453,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
Si
TO-247-4
Through Hole
Single
1.2 kV
1.78 V
- 20 V, 20 V
160 A
454 W
- 55 C
+ 175 C
FGH40T120SQDNL4
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gate-Emitter Leakage Current: 200 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 450
Subcategory: IGBTs
Unit Weight: 9,195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

1200V Field Stop Trench IGBTs

onsemi 1200V Field Stop Trench IGBTs feature minimized conduction losses by having a VCE(SAT) of 1.8V, lower than previous fast switching NPT IGBTs. The 1200V field stop trench IGBTs target hard switching industrial applications such as solar inverters, uninterruptible power supplies (UPS), and welders. The 1200V field stop trench IGBT series operates at high switching frequencies, and is 100% tested for clamped inductive switching at current levels of four times the rated current to guarantee a larger safe operating area. onsemi 1200V Field Stop Trench IGBTs are available in TO-247-3,  TO-247-4, and DPAK-3 packages, and are offered in 15A, 25A, and 40A ratings.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.