5050 Power Inductors - SMD

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 120uH 10% SMD 1240 330In Stock
1.600On Order
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 120 uH 10 % 1.2 A 370 mOhms 1.15 A - 40 C + 125 C 7.8 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD 1240 596In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 150 uH 10 % 1.1 A 440 mOhms 1.05 A - 40 C + 125 C 12 7.5 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 18uH 20% SMD 1240 38In Stock
1.600On Order
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 18 uH 20 % 3.2 A 55 mOhms 3 A - 40 C + 125 C 14 20 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD 1240 281In Stock
800Expected 9/14/2026
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 180 uH 10 % 980 mA 550 mOhms 950 mA - 40 C + 125 C 12 7 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.5uH 30% SMD 1240 284In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 1.5 uH 30 % 9.2 A 9.5 mOhms 9 A - 40 C + 125 C 80 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD 1240 878In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 27 uH 20 % 2.55 A 85 mOhms 2.35 A - 40 C + 125 C 15.5 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.4uH 30% SMD 1240 159In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 2.4 uH 30 % 8 A 11.5 mOhms 7.8 A - 40 C + 125 C 54 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 20% SMD 1240 1.302In Stock
1.600On Order
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 33 uH 20 % 2.3 A 97 mOhms 2.1 A - 40 C + 125 C 19 15 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 1240 290In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 330 uH 10 % 750 mA 950 mOhms 750 mA - 40 C + 125 C 5.5 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.9uH 30% SMD 1240 857In Stock
2.400Expected 9/28/2026
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 3.9 uH 30 % 6.35 A 15 mOhms 6.2 A - 40 C + 125 C 14 39 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 20% SMD 1240 20In Stock
1.600Expected 11/16/2026
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 47 uH 20 % 2 A 135 mOhms 1.8 A - 40 C + 125 C 19 13 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 1240 123In Stock
1.600Expected 6/26/2026
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 470 uH 10 % 620 mA 1.35 Ohms 600 mA - 40 C + 125 C 12 4.5 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 56uH 20% SMD 1240 935In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 56 uH 20 % 1.8 A 170 mOhms 1.65 A - 40 C + 125 C 16 12 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5.6uH 20% SMD 1240 800In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 5.6 uH 20 % 5.4 A 20 mOhms 5.1 A - 40 C + 125 C 14 35 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 20% SMD 1240 8In Stock
3.200On Order
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 68 uH 20 % 1.5 A 200 mOhms 1.5 A - 40 C + 125 C 19 11 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 820uH 10% SMD 1240 234In Stock
800Expected 12/3/2026
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 820 uH 10 % 450 mA 2.4 Ohms 420 mA - 40 C + 125 C 3.5 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 8.2uH 20% SMD 1240 516In Stock
1.600Expected 8/31/2026
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 8.2 uH 20 % 4.5 A 27 mOhms 4.3 A - 40 C + 125 C 32 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 1260 831In Stock
10.200On Order
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 10 uH 20 % 5.5 A 20 mOhms 5.5 A - 40 C + 125 C 32 21 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1000uH 10% SMD 1260 1.190In Stock
4.800Expected 6/26/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 1 mH 10 % 680 mA 1.7 Ohms 680 mA - 40 C + 125 C 30 1.8 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 12uH 20% SMD 1260 1.097In Stock
6.000On Order
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 12 uH 20 % 5.2 A 23 mOhms 5 A - 40 C + 125 C 27 19.4 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 120uH 10% SMD 1260 955In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 120 uH 10 % 1.65 A 210 mOhms 1.65 A - 40 C + 125 C 26 5.5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD 1260 222In Stock
8.400On Order
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 15 uH 20 % 5 A 27 mOhms 4.6 A - 40 C + 125 C 25 17.5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 18uH 20% SMD 1260 1.281In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 18 uH 20 % 4.2 A 36 mOhms 3.9 A - 40 C + 125 C 28 15.5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD 1260 1.535In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 180 uH 10 % 1.4 A 320 mOhms 1.4 A - 40 C + 125 C 26 4.5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1uH 30% SMD 1260 417In Stock
600Expected 11/23/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 1 uH 30 % 9.4 A 7.8 mOhms 10 A - 40 C + 125 C 26 100 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel