U122

M5Stack
170-U122
U122

Mfr.:

Description:
Other Development Tools Are different in that their switching life are much longer than others.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
20
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Other Development Tools
RoHS:  
Solid State Relay Kits
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 54 mm x 54 mm x 16 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Other Development Tools
Series: SENSOR
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99

U122 UNIT SSR Solid-State Relays

m5Stack U122 UNIT SSR Solid-State Relays are different from traditional electromagnetic relays in that the switching life is much longer than that of electromagnetic relays. Integrated MOC3043M optocoupler isolation and zero-crossing detection support input 3.3V to 5V DC control signal and control-output output single-phase 220-250V AC power.