AEK-MOT-2DC70S1

STMicroelectronics
511-AEK-MOT-2DC70S1
AEK-MOT-2DC70S1

Mfr.:

Description:
Power Management IC Development Tools Automotive-grade Dual DC motor driver up to 15A each

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,92 € 43,92 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
4 V to 28 V
VN7050AJ, VN7E010AJ, VN7070BAS
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 65 mm x 83 mm
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

AEK-MOT-2DC70S1 Automotive Dual DC Motor Driver

STMicroelectronics AEK-MOT-2DC70S1 Automotive Dual DC Motor Driver is a reference design for multi-DC motor driving applications, providing up to 15A per device. This compact motor driver solution embeds all of the driver- and signal-decoding functions on a single board. Together with the current sensing capability, the AEK-MOT-2DC70S1 offers three independent encoder inputs. The DC motor drivers feature separate half-bridge driving, which allows up to three separate motors with only two devices, using an appropriate driving sequence. STMicroelectronics AEK-MOT-2DC70S1 Motor Driver is ideal for two-wheel applications and enables engineers to build highly compact motor control solutions. The two high-side drivers provide additional driving for system actuators, such as unidirectional DC motors, LEDs, and pumps.