Bulk Solid State Drives - SSD

Results: 2.392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Memory Size Product Form Factor Configuration Interface Type Sustained Write Sustained Read Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
Apacer Solid State Drives - SSD 120 GB - 3.3 V

PT120-M280 120 GB M.2 SSDs M.2 2280 TLC NVMe, PCIe 460 MB/s 1515 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid State Drives - SSD 240 GB - 3.3 V

PT120-M280 240 GB M.2 SSDs M.2 2280 TLC NVMe, PCIe 855 MB/s 1580 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid State Drives - SSD 480 GB - 3.3 V

PT120-M280 480 GB M.2 SSDs M.2 2280 TLC NVMe, PCIe 1035 MB/s 1600 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.88 mm
Apacer Solid State Drives - SSD 960 GB - 3.3 V

PV120-M280 960 GB M.2 SSDs M.2 2280 3D TLC NVMe, PCIe 1065 MB/s 1710 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 4.1 mm
Apacer Solid State Drives - SSD SATA3 Disk Module 22-Pin/90 Degree MLC 16GB 15nm
SDM5A-M 16 GB SATA Disk Modules 22P/90D MLC SATA 48 MB/s 215 MB/s 5 V 0 C + 70 C 44 mm x 30 mm x 9.95 mm
Apacer Solid State Drives - SSD PCIe NVMe Flash Drive Gen3x2 3D-TLC 128GB

AS228AP2 128 GB M.2 SSDs M.2 2280 3D TLC NVMe, PCIe 450 MB/s 1500 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid State Drives - SSD SATA MO-297 FIPS140-2 BICS5 240GB WT

SV240-297 240 GB ATA Flash Drive MO-297 3D TLC SATA 500 MB/s 560 MB/s 5 V - 40 C + 85 C 54 mm x 39.8 mm x 4.15 mm
Apacer Solid State Drives - SSD M242 NVMe 3x2 B-M Key BiCS5 240GB WT

PV230-M242 120 GB Flash Drive M.2 2242-B-M 3D TLC NVMe, PCIe 1680 MB/s 1865 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 2.58 mm
Apacer Solid State Drives - SSD PATA 2.5" Flash Drive MLC 32GB Extended Temp 15nm

32 GB ATA Flash Drives 2.5 in MLC ATA / IDE 90 MB/s 100 MB/s 5 V - 40 C + 85 C 100 mm x 69.9 mm x 9.3 mm
Apacer Solid State Drives - SSD PATA 2.5" Flash Drive MLC 128GB 15nm

128 GB ATA Flash Drives 2.5 in MLC ATA / IDE 90 MB/s 100 MB/s 5 V 0 C + 70 C 100 mm x 69.9 mm x 9.3 mm
Apacer Solid State Drives - SSD PATA 2.5" Flash Drive MLC 128GB Extended Temp 15nm

128 GB ATA Flash Drives 2.5 in MLC ATA / IDE 90 MB/s 100 MB/s 5 V - 40 C + 85 C 100 mm x 69.9 mm x 9.3 mm
Apacer Solid State Drives - SSD PATA 2.5" Flash Drive MLC 256GB Extended Temp 15nm

256 GB ATA Flash Drives 2.5 in MLC ATA / IDE 90 MB/s 100 MB/s 5 V - 40 C + 85 C 100 mm x 69.9 mm x 9.3 mm
Apacer Solid State Drives - SSD SATA M.2 2242 MLC 8GB WT

SM220-M242
Apacer Solid State Drives - SSD SATA M.2 2242 MLC 16GB WT

SM220-M242
Apacer Solid State Drives - SSD SATA M.2 2242 MLC 32GB WT

SM220-M242
Apacer Solid State Drives - SSD SATA M.2 2242 MLC 64GB WT

SM220-M242
Apacer Solid State Drives - SSD SATA M.2 2242 MLC 128GB

SM220-M242
Apacer Solid State Drives - SSD SATA M.2 2242 MLC 256GB

SM220-M242
Apacer Solid State Drives - SSD SATA M.2 2242 SLC 64GB WT

SS220-M242
Apacer Solid State Drives - SSD SATA M.2 2242 MLC 8GB

SM220-M242
Apacer Solid State Drives - SSD SATA M.2 2242 MLC 32GB

SM220-M242
Apacer Solid State Drives - SSD SATA M.2 2242 MLC 64GB

SM220-M242
Apacer Solid State Drives - SSD SATA M.2 2242 SLC 1GB WT

SS220-M242
Apacer Solid State Drives - SSD SATA M.2 2242 SLC 2GB WT

SS220-M242
Apacer Solid State Drives - SSD SATA M.2 2242 SLC 4GB WT

SS220-M242