Multiprotocol Modules

Results: 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America, mPCIe form factor
Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100

700 MHz to 2.7 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm 4.9 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, Cost down version of EG25-G, data only, MINIPCIE form factor, Global Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat 6, M.2 format Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200

42 mm x 30 mm x 2.3 mm LTE-A Cat 6 BeiDou, Galileo, GLONASS, GPS, QZSS Tray
Quectel Multiprotocol Modules Cat 6, M.2 format Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200

EM060K-GL Tray
Quectel Multiprotocol Modules Cat 6, M.2 format
Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200

42 mm x 30 mm x 2.3 mm LTE-A Cat 6 BeiDou, Galileo, GLONASS, GPS, QZSS Tray
Quectel Multiprotocol Modules Wi-Fi 5 & Bluetooth 5.0, dual band 2.4/5GHz, 1x1 antenna, -40C to +85 C, M.2 FF
Non-Stocked
Min.: 250
Mult.: 250

2.4 GHz, 5 GHz - 40 C + 85 C Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, Bluetooth 5.2, DBS, M.2 FF, Co-existence with Cellular Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz PCIe 3 V 3.6 V - 30 C + 65 C 22 mm x 30 mm x 4 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax Tray
Quectel Multiprotocol Modules Wi-Fi 7, 802.11a/b/g/n/ac/ax/be, 2.4/ 5/ 6 GHz, DBS, Bluetooth 5.4, PCle, PCM/I2S, USB, -10 +65 , M.2 FF Non-Stocked Lead-Time 14 Weeks
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz, 6 GHz 3 V 3.6 V - 10 C + 65 C 30 mm x 22 mm x 2.2 mm Bluetooth 5.4 802.11a/b/g/n/ac/ax/be Tray
Quectel Multiprotocol Modules Wi-Fi 7 + BLE 5.4, 802.11a/ b/ g/ n/ ac/ ax/ be, 2.4/ 5/ 6 GHz, 2x2 MIMO, 4K QAM, 160MHz bandwidth, WPA3, STA/AP -10C + 70C, M.2 FF Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz, 6 GHz BLE 5.4 802.11a/b/g n/ac/ax/be Tray
Quectel Multiprotocol Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, Bluetooth PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.3 mm Bluetooth 3.0 GSM/GPRS Tray
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, miniPCIe FF, Global version
Non-Stocked
Min.: 150
Mult.: 1

PCIe, USB 2.0 3.3 V 4.3 V - 30 C + 75 C 32 mm x 29 mm x 2.4 mm 5G BDS, Galileo, GLONASS, GPS, QZSS Tray
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, M.2 FF, Global version
Non-Stocked
Min.: 150
Mult.: 150

PCIe, PCM, USB 2.0 3.135 V 4.4 V - 30 C + 75 C 42 mm x 30 mm x 2.3 mm 5G BDS, Galileo, GLONASS, GPS, QZSS Tray
Quectel BG95M4LA-MINIPCIE
Quectel Multiprotocol Modules Cat M1/Cat NB2, Power Class 5, 450 MHz Supported + GNSS (w/o WWAN concurrency), mPCIe format
Non-Stocked Lead-Time 24 Weeks
Min.: 300
Mult.: 100

Tray
Quectel FME166QAAMD
Quectel Multiprotocol Modules Wi-Fi 6E, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5/ 6 GHz triple-band, Bluetooth 5.2, DBS, M.2 FF Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz, 6 GHz Bluetooth 5.2 802.11a/b/g n/ac/ax/be Tray
HMS Networks Multiprotocol Modules Anybus Wireless Bolt (Sunbolt)

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Ethernet 19 V 36 V - 40 C + 65 C Integrated 68 mm x 75 mm Bluetooth 2.1, 4.0 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Wireless Bolt-CAN Interface

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm CAN, Ethernet, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Anybus Wireless Bolt

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Ethernet 19 V 36 V - 40 C + 65 C Integrated 68 mm x 75 mm Bluetooth 2.1, 4.0 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Wireless Sunbolt-Serial

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Bluetooth, Ethernet, Serial, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Wireless Bolt-Serial Interface

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Bluetooth, Ethernet, Serial, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Wireless Bolt-CAN Interface (Sunbolt)

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm CAN, Ethernet, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk