High Power LEDs - Multi-Colour

Results: 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM High Power LEDs - Multi-Colour OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 444In Stock
Min.: 1
Mult.: 1
Reel: 500

1 A Colorless
ams OSRAM High Power LEDs - Multi-Colour OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 478In Stock
Min.: 1
Mult.: 1
Reel: 500

1 A Colorless
ams OSRAM High Power LEDs - Multi-Colour OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 498In Stock
Min.: 1
Mult.: 1
Reel: 500

1 A Colorless
Cree LED High Power LEDs - Multi-Colour RGB - White SMD 5050Case Size LED 25.395In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGBW LEDs SMD/SMT 5050 RGB, Warm White 622 nm, 527 nm, 467 nm, 3000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 3 V, 3.1 V, 2.9 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED High Power LEDs - Multi-Colour RGB - White SMD 5050Case Size LED 37.628In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGBW LEDs SMD/SMT 5050 RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 3 V, 3.1 V, 2.9 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED High Power LEDs - Multi-Colour RGB - White SMD 5050Case Size LED 7.573In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGBW LEDs SMD/SMT 5050 RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 3 V, 3.1 V, 2.9 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED High Power LEDs - Multi-Colour RGB, White 4000K LED 3.728In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 5050 RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Dome Clear
Cree LED High Power LEDs - Multi-Colour RGB, White 4000K LED 1.120In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 5050 RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V Colorless 5 mm x 5 mm Dome Clear
Cree LED High Power LEDs - Multi-Colour RGB, White 3000K LED 3.583In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 5050 RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 80 lm, 155 lm, 23 lm, 130 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Dome Clear
Cree LED High Power LEDs - Multi-Colour RGB, White 6000K LED 523In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 5050 RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 80 lm, 155 lm, 23 lm, 155 lm 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V Colorless 5 mm x 5 mm Dome Clear
Cree LED High Power LEDs - Multi-Colour RGB, White 6000K LED 3.231In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 5050 RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Dome Clear
Cree LED High Power LEDs - Multi-Colour RGB, White 4000K LED 1.657In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 5050 RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Dome Clear
Cree LED High Power LEDs - Multi-Colour RGB - White SMD 5050Case Size LED 52.164In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGBW LEDs SMD/SMT 5050 RGB, Cool White 622 nm, 527 nm, 467 nm, 5700 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 3 V, 3.1 V, 2.9 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED High Power LEDs - Multi-Colour RGB, White 6000K LED 1.613In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 5050 RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 80 lm, 155 lm, 23 lm, 155 lm 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V Colorless 5 mm x 5 mm Dome Clear
ams OSRAM High Power LEDs - Multi-Colour RGB Emitter Full Color RGGB 1.415In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT RGB 623 nm, 523 nm, 457 nm 130 lm, 330 lm, 39 lm 95 deg 1 A 2.5 V, 7.2 V, 3.2 V Colorless Dome Clear
Lumileds High Power LEDs - Multi-Colour RGBW, 4000 K, 80-CRI LUXEON MultiColor 19.621In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 5050 RGB, Neutral White 625 nm, 535 nm, 485 nm, 4000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Cree LED High Power LEDs - Multi-Colour RGB, White 6000K LED 252In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 5050 RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 65 lm, 140 lm, 17 lm, 140 lm 118 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Square Flat Clear
Cree LED High Power LEDs - Multi-Colour RGB, White 4000K LED 356In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 5050 RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 65 lm, 140 lm, 17 lm, 135 lm 118 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Square Flat Clear
Lumileds High Power LEDs - Multi-Colour RGBW, 4000 K, 80-CRI LUXEON MultiColor 3.621In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 5050 RGB, Neutral White 625 nm, 535 nm, 485 nm, 4000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds High Power LEDs - Multi-Colour RGBW, 6500 K, 70-CRI LUXEON MultiColor 4.104In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 5050 RGB, Cool White 625 nm, 535 nm, 485 nm, 5700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds High Power LEDs - Multi-Colour RGBW, 3000 K, 80-CRI LUXEON MultiColor 6.041In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 5050 RGB, Warm White 625 nm, 535 nm, 485 nm, 3000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds High Power LEDs - Multi-Colour RGBW, 3000 K, 80-CRI LUXEON MultiColor 36.642In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 5050 RGB, Warm White 625 nm, 535 nm, 485 nm, 3000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Cree LED High Power LEDs - Multi-Colour RGB, White 3000K LED 190In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 5050 RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 65 lm, 140 lm, 17 lm, 120 lm 118 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Square Flat Clear
ams OSRAM High Power LEDs - Multi-Colour RGBW LED OSTAR Stage 4.468In Stock
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs SMD/SMT RGB, White Colorless Clear