28 kB 8-bit Microcontrollers - MCU

Results: 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 380In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-40 32 MHz 12 bit 35 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Fl 1KB R 256B 1.8-5.5V 328In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB QFN-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM, 10bADC 400In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F177x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 486In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-48 32 MHz 12 bit 43 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.046In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 28 kB 2 kB UQFN-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 1KB RAM LCD, nanoWatt XLP 965In Stock
Min.: 1
Mult.: 1
: 1.200

PIC16 28 kB 1 kB TQFP-64 32 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F194x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 867In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15256/74/75/76 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1.107In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18126/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 504In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 12 bit 35 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F191xx AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128 RAM 18 I/O 541In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 128 B PDIP-20 32 MHz 10 bit 18 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F785 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 8.800In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 4.470In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB QFN-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F171x Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 2x(SPI/I2C) 735In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 918In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 28 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F184xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 491In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 259In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F15256/74/75/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 445In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB QFN-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 606In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 539In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17126/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 304In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-40 32 MHz 12 bit 35 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F191xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 323In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 881In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17126/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 992In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17126/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 427In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 299In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-40 32 MHz 12 bit 36 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F178x AEC-Q100 Tube