1280-1"x144yd

3M Electronic Specialty
517-1280-1"X144YD
1280-1"x144yd

Mfr.:

Description:
Adhesive Tapes EMP 1X144 YD BULK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 18   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,09 € 775,62 €
39,04 € 2.108,16 €
38,29 € 4.135,32 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Masking
Polyester
Silicone, Rubber Blend
1 in
25.4 mm
144 yd
131.67 m
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 18
Subcategory: Supplies
Part # Aliases: 02120005663 7100052134
Unit Weight: 3,878 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99