HCPL-7800A-500E

Broadcom / Avago
630-HCPL-7800A-500E
HCPL-7800A-500E

Mfr.:

Description:
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.385

Stock:
4.385 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,91 € 10,91 €
7,66 € 76,60 €
6,64 € 664,00 €
6,56 € 3.280,00 €
Full Reel (Order in multiples of 1000)
6,41 € 6.410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Broadcom / Avago ACPL-C79B-500E
Broadcom / Avago
Optically Isolated Amplifiers Precision Iso-Amp

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS:  
HCPL
100 kHz
300 uV
DIP-8 Gull Wing
SMD/SMT
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation
Brand: Broadcom / Avago
Gain V/V: 8 V/V
Isolation Type: Optic
Operating Supply Current: 10.86 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8541409029
MXHTS:
8542330299
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED