G9EJ-1-E-UVD DC12

Omron Electronics
653-G9EJ-1-E-UVDDC12
G9EJ-1-E-UVD DC12

Mfr.:

Description:
Industrial Relays DC Power Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
80
Expected 6/2/2026
70
Expected 6/30/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,10 € 32,10 €
30,49 € 304,90 €
28,89 € 866,70 €
27,28 € 1.364,00 €
25,68 € 2.568,00 €
24,23 € 6.057,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
Flange Mount
Power Relays
DC Power Relay
Quick Connect
1 Form A (SPST-NO)
15 A
Quick Connect
Non-Latching
12 VDC
120 Ohms
100 mA
400 VDC
G9EJ
44 mm
27 mm
31 mm
Bulk
Brand: Omron Electronics
Power Consumption: 1.2 W
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: G9EJ1EUVDDC12BYOMR1
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490090
USHTS:
8536410050
JPHTS:
8536490001
KRHTS:
8536410000
BRHTS:
85364900
ECCN:
EAR99

G9EJ DC Power Relays

Omron Electronics G9EJ DC Power Relays are capable of switching 400V 15A DC loads and offer 100mΩ maximum contact resistance. These compact power relays actualize a high-capacity interruption through the function of the magnetic arc by adopting a high-efficiency magnetic circuit. The G9EJ series is also capable of improving inrush-withstand performance and long life through the contact driving system. Omron Electronics G9EJ DC Power Relays feature 50ms maximum operating time, 4500V impulse withstand voltage, and 15A rated carry current. These lightweight devices come in a 31mm x 27mm x 44mm package and operate in a -40°C to +70°C temperature range.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G9E DC Power Relays

Omron G9E DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space, and helps ensure safe applications. These relays consist of sealed construction that requires no arc space and ensure safe applications. Typical applications include clean energy vehicles, PV inverters, fuel cells, solar power systems, battery management, and industrial equipment.