RK12L1270009

Alps Alpine
688-RK12L1270009
RK12L1270009

Mfr.:

Description:
Potentiometers Dual Unit 30mm shaft Vertical W/ detent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
Panel Mount
Snap In
Potentiometers
2 Gang
20 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC
20 %
1 Turn
Flatted / D
6 mm
30 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RK12L
Tray
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 1600
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 792

Stock:
792 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,44 € 14,40 €
1,32 € 33,00 €
1,16 € 116,00 €
1,07 € 267,50 €
1,01 € 505,00 €
0,678 € 678,00 €
0,652 € 1.043,20 €