S-25C010A0I-T8T1U

ABLIC
628-S25C010A0IT8T1U
S-25C010A0I-T8T1U

Mfr.:

Description:
EEPROM SPI SERIAL E2 PROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,332 € 1.328,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: EEPROM
RoHS:  
1 kbit
SPI
5 MHz
128 x 8
TSSOP-8
1.6 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
S-25C010A0I
Reel
Active Read Current - Max: 2.5 mA
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
USHTS:
8542325000
ECCN:
EAR99