S-80820CLY-Z2-U

ABLIC
628-S-80820CLY-Z2-U
S-80820CLY-Z2-U

Mfr.:

Description:
Supervisory Circuits VOLTAGE DETECTOR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.809

Stock:
1.809 Can Dispatch Immediately
Quantities greater than 1809 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,728 € 7,28 €
0,611 € 15,28 €
0,464 € 46,40 €
0,402 € 100,50 €
0,303 € 303,00 €
Full Reel (Order in multiples of 2000)
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
Through Hole
TO-92-3
2 V
1 Input
Active Low, CMOS
No Manual Reset
No Watchdog
No Backup
10 V
- 40 C
+ 85 C
2 %
S-808
Reel
Cut Tape
MouseReel
Brand: ABLIC
Chip Enable Signals: No Chip Enable
Operating Supply Current: 800 nA
Pd - Power Dissipation: 800 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 950 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99