AFII-SW-0018-T

ABRACON
815-AFII-SW-0018-T
AFII-SW-0018-T

Mfr.:

Description:
Signal Conditioning ISM 460MHz SAW 3030

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 784

Stock:
784 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,58 € 1,58 €
1,30 € 13,00 €
1,13 € 28,25 €
1,06 € 106,00 €
0,972 € 243,00 €
0,92 € 460,00 €
Full Reel (Order in multiples of 1000)
0,859 € 859,00 €
0,779 € 1.558,00 €
0,749 € 3.745,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
460 MHz
50 Ohms
SMD/SMT
3.8 mm x 3.8 mm
- 40 C
+ 85 C
AFII-SW
Reel
Cut Tape
MouseReel
Brand: ABRACON
Insertion Loss: 2 dB
Moisture Sensitive: Yes
Mounting: PCB Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

AFII-SW SAW Filters

Abracon AFII-SW SAW Filters cover a wide frequency range of 460MHz to 1585MHz and support key GNSS bands across multiple constellations. Covered constellations include GPS, GLONASS, Galileo, BeiDou, and popular ISM frequencies. These filters effectively mitigate adjacent channel interference while maintaining low insertion loss, and are housed in a compact SMD package ranging from 1411 to 3030, ensuring seamless PCB integration. Suitable applications for AFII-SW SAW Filters from Abracon include IoT RF modules, door locks, smart watches, fitness trackers, in-vehicle entertainment systems, and surveillance cameras.