AMELA5010S-R47MT

ABRACON
815-AMELA5010S-R47MT

AMELA5010S-R47MT

Mfr.:

Description:
Power Inductors - SMD Inductor 0.47 uH 5.4 x 5.1 x 0.8 mm

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 4000   Multiples: 4000

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,422 € 1.688,00 €

Similar Products

Product Attribute Attribute Value
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Molded Power Inductor
2120 (5351 metric)
Shielded
470 nH
20 %
7 A
21.6 mOhms
9 A
- 40 C
+ 125 C
5.4 mm
5.1 mm
0.8 mm
Metal Alloy
AMELA5010S
Reel
Brand: ABRACON
Case Code - in: 2120
Case Code - mm: 5351
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Test Frequency: 100 kHz