CPCI-3E12

ADLINK Technology
976-CPCI-3E12
CPCI-3E12

Mfr.:

Description:
Ethernet Modules ADLINK Technology

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
540,27 € 540,27 €
504,98 € 5.049,80 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Ethernet Modules
Ethernet Controllers
2 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, cPCI
Brand: ADLINK Technology
Dimensions: 160 mm x 100 mm
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 521,875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
USHTS:
8471809000
MXHTS:
84718099
ECCN:
4A994