405AR100S5X

ATC Automatic Timing & Controls
430-405AR100S5X
405AR100S5X

Mfr.:

Description:
Timers 1/16 DIN Timer; 1 ,3,10 or 30 sec/min/hr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
4
Expected 5/20/2026
3
Expected 6/1/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,63 € 64,63 €

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Timers
RoHS:  
Timers
Delay / Interval Timer
20 VAC to 240 VAC, 12 V to 240 V
1 s to 30 s, 1 m to 30 m, 1 hr to 30 hr
5 %
Brand: ATC Automatic Timing & Controls
Current Rating: 5 A
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Timers
Series: 405AR
Factory Pack Quantity: 1
Subcategory: Timers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9107000090
CNHTS:
8536490090
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99

405AR Timers

ATC Automatic Timing & Controls 405AR Timers provide two modes of operation: a selectable ON delay and an interval mode. The 405AR series offers a DTDP 5A contact output. In the ON delay mode, the contacts transfer at time-out. In the interval mode, the contacts transfer when power is applied and released at time-out. The timers feature a universal supply voltage, 12 timing ranges, and an operating temperature range of 0°C to +50°C. The compact 48mm (1/16 DIN) housing is mounted in an 8-pin round socket and rated for IP40 on the faceplate. ATC Automatic Timing & Controls 405AR Timers have an extra large dial that is easy to read. When fractional ranges are selected, the decimal points are clearly marked. The models are designed with mode- and range-select switches on the front for quick access when mounted to a panel.

FEATURED PRODUCTS
ATC DIVERSIFIED ELECTRONICS