3743

Adafruit
485-3743
3743

Mfr.:

Description:
Display Development Tools Pimoroni Inky pHAT for Raspberry Pi - 3 Color eInk Display

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,49 € 33,49 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
2.13 inch EPD
Brand: Adafruit
Dimensions: 65 mm x 30 mm x 8.5 mm
For Use With: Raspberry Pi-3
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 48.5 mm x 23.8 mm
Unit Weight: 13,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8543709860
ECCN:
EAR99