XS1000-24N-000

Advanced Energy / Excelsys
324-XS100024N000
XS1000-24N-000

Mfr.:

Description:
Power Supplies - Chassis Mount 1000W, 24V standard fan cooled

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
392,35 € 392,35 €
380,66 € 1.903,30 €
376,69 € 3.766,90 €
50 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
1.008 kW
85 VAC to 264 VAC, 120 VDC to 380 VDC
1 Output
24 VDC
42 A
Enclosed
4 kVAC
Medical, Industrial
288 mm (11.339 in)
128 mm (5.039 in)
40.6 mm (1.598 in)
Xsolo
Brand: Advanced Energy / Excelsys
Compliance: UL/EN60601-1; UL/EN60950
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Power - Forced Air: 1.008 kW
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Type: Single Output Power Supply
Unit Weight: 8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Xsolo Ultra-Compact Single-Output Power Supplies

Advanced Energy / Excelsys Xsolo Ultra-Compact Single-Output Power Supplies feature an enclosed, fan-cooled chassis that provides up to 1008W in a compact 1U package. The XB1000 series offers BR-rated outputs ideal for medical applications. These power supplies are available with nominal 24V, 36V, and 48V outputs, and they feature a wide output voltage adjustment, variable-speed fan, 12V/300mA isolated-bias supply, and remote on/off capabilities. Advanced Energy / Excelsys Xsolo Power Supplies include two options: OR-ing for N+1 redundancy and PMBus® for digital communications.