DF198-18062524

Advanced Illumination
550-DF198-18062524
DF198-18062524

Mfr.:

Description:
Industrial Ring Lights MicroBrite Diffuse Ring Light, 180 mm OD, Red, 24v

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.502,42 € 1.502,42 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Ring Lights
RoHS:  
Red
625 nm
24 VDC
141.9 mm
180 mm
640 mA
IP40
Wire Lead
DF198
Body Style: Round
Brand: Advanced Illumination
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Screw Mount
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: MicroBrite
Unit Weight: 317 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000

DF198 MicroBrite™ Diffuse Ring Lights

Advanced Illumination DF198 MicroBrite™ Diffuse Ring Lights provide medium to low angle of incidence illumination when positioned at working distances less than or equal to the light's diameter. These lights feature a curved diffuser, making them suitable for applications that require diffuse bright field lighting when the light is positioned at working distances longer than its diameter. DF198 lights from Advanced Illumination have a unique combination of five available light diameters and various possible working distances, ensuring ideal solutions for multiple light geometries and intensities.

FEATURED PRODUCTS
ADVANCED ILLUMINATION