ATS-PCBT1094

Advanced Thermal Solutions
984-ATS-PCBT1094
ATS-PCBT1094

Mfr.:

Description:
Heat Sinks BGA Heat Sink, High Performance, Stamped, No TIM, TO-218/TO220, 19x21.2x10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.942

Stock:
7.942 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,469 € 4,69 €
0,456 € 9,12 €
0,447 € 22,35 €
0,436 € 43,60 €
0,422 € 84,40 €
0,415 € 207,50 €
0,40 € 400,00 €
0,372 € 744,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-218, TO-220
Screw
Aluminum
Formed Fin
21.2 C/W
19 mm
21.2 mm
10 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-PCB
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541900080
ECCN:
EAR99