ESRP-PCS-WISE710

Advantech
923-ESRP-PCS-WISE710
ESRP-PCS-WISE710

Mfr.:

Description:
Gateways WISE-710, 8G eMMC, Yocto 2.1, 3000 tags

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
479,88 € 479,88 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
IoT Gateways
i.MX6DL
1 GHz
2 Ethernet, 3 Serial, 1 USB
Ethernet, RJ-45, RS-232/485, USB
24 V
24 V
- 20 C
+ 55 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 100 mm x 70 mm x 35 mm
Flash: 8 GB
Memory Type: DDR3, eMMC
Product Type: Gateways
RAM: 1 GB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 581,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

WISE-710 Industrial IoT Gateways

Advantech WISE-710 Industrial IoT Gateways are designed to serve as in-cabinet machine protocol conversion and data collection gateways. These gateways feature Cortex A9 processors and are equipped with three serial ports, two 10/100/1000 Ethernet ports, and four DI/DO. The WISE-710 gateways are ideal for connecting legacy equipment to new mesh networks. These gateways have an embedded security chip that provides ultra-secure hardware-based protection and security for cloud-based operations. The Advantech WISE-710 gateways support DIO wet contact and dry contact by switch, WISE-PaaS/Edgelink, and CANBus. The Edgelink supports more than 200 I/O drivers and a user-defined acquisition period. These gateways offer rich I/O and wide operating temperature design that helps the gateways play a role as PLC-side protocol converters and data loggers.