30.486

Altech
845-30.486
30.486

Mfr.:

Description:
Headers & Wire Housings STL140/16 RightAngle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
480 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €
2,79 € 27,90 €
2,74 € 1.370,00 €
2,55 € 2.550,00 €
2,49 € 6.225,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Headers & Wire Housings
Headers
Breakaway
16 Position
5 mm (0.197 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 10 A
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99