PL05553HV0000G

Amphenol Anytek
523-PL05553HV0000G
PL05553HV0000G

Mfr.:

Description:
Pluggable Terminal Blocks 5P,Pitch 5.08,With Hook Type 90D wire insertionBady/Green+Lever/Orange

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,08 € 10,80 €
0,972 € 24,30 €
0,877 € 43,85 €
0,742 € 185,50 €
0,703 € 351,50 €
0,625 € 625,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Terminal Blocks
5 Position
5.08 mm
Crimp
Crimp
Cable Mounts
20 A
300 V
24 AWG
12 AWG
24 AWG to 12 AWG
Green
PL5.08-V (90D)
Brand: Amphenol Anytek
Contact Material: Copper Alloy
Housing Material: Polyamide (PA)
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

PL 5.08 Pluggable Terminal Blocks

Amphenol Anytek PL 5.08 Pluggable Terminal Blocks utilize the PUSH-IN technology with an operating lever and 70% increased wiring efficiency. These blocks allow multiple clamping units to be open simultaneously, simplifying the connection of multi-core cables. The spring connection ensures the stability and reliability of the wire to maintain a long-term connection. Amphenol Anytek PL 5.08 Pluggable Terminal Blocks provide next-generation intuitive tool-free operation and sound feedback when wiring, making it convenient and fast. Typical applications include PV inverters, EV charging stations, electrical automation, and industrial automation.