17-240001

Amphenol CONEC
706-17-240001
17-240001

Mfr.:

Description:
USB Connectors USB 3 TYPE A TO A F/F ADAPTOR PANEL MOUNT PLASTIC VERSION WATER RESISTANT IP67/IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49
Expected 1/20/2026
210
100
Expected 1/21/2026
110
Expected 1/26/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,38 € 12,38 €
11,11 € 222,20 €
10,89 € 544,50 €
10,58 € 1.058,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
REACH - SVHC:
USB Couplers
Type A to Type A
Jack (Female)
USB 3.0
10 Contact
1 Port
2 A
Straight
Panel Mount
IP67, IP68
Brand: Amphenol CONEC
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: Blue
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 10
Subcategory: USB Connectors
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99