10157377-08111LF

Amphenol FCI
649-10157377-08111LF
10157377-08111LF

Mfr.:

Description:
Headers & Wire Housings FitMate 1.0, receptacle, 8pos

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,103 € 1,03 €
0,085 € 2,13 €
0,077 € 7,70 €
0,065 € 16,25 €
0,054 € 54,00 €
0,049 € 147,00 €
0,046 € 460,00 €
0,042 € 840,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
FitMate
Bulk
Brand: Amphenol FCI
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FitMate™ 1.00mm Wire-to-Board Connectors

Amphenol FCI FitMate™ 1.00mm Wire-to-Board Connectors are ideal for devices that require compact and low-profile solutions. These connectors feature a wire gauge range of 32AWG to 28AWG, a current rating of up to 1A, and a UL 94V-0 flammability range. FitMate connectors are available in double-row vertical SMT and right-angle SMT configurations, and they have latch/locking features to ensure reliable contact. Suitable applications for FitMate 1.00mm connectors from Amphenol FCI include office equipment, portable terminals, point-of-sale terminals, smart home devices, and vacuum cleaner robots.

FitMate™ Wire-to-Board Connector Systems

Amphenol FCI FitMate™ Wire-to-Board Connector Systems are designed for fine-pitch wire-to-board applications and devices that need compact and low-profile connectors. These connector systems feature a wire gauge range from 32AWG to 28AWG and are available in single-row vertical SMT and right-angle SMT configurations. FitMate connectors have a locking feature that provides enhanced contact reliability. These connectors offer 0.80mm, 1.00mm, 1.25mm, and 1.5mm pitch options. Amphenol FCI FitMate Wire-to-Board Connector Systems are suitable for cooking machines, servers, routers, office equipment, smart home devices, vacuum cleaner robots, and portable industrial terminals.