ME1008410101011

Amphenol FCI
523-ME1008410101011
ME1008410101011

Mfr.:

Description:
Standard Card Edge Connectors Mini Cool Edge 060mm Connector Gen Z EDSFF 84 pins SMT Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2.400
Expected 12/19/2025
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,38 € 4,38 €
3,87 € 38,70 €
3,62 € 90,50 €
3,45 € 172,50 €
3,14 € 314,00 €
Full Reel (Order in multiples of 300)
3,01 € 903,00 €
2,96 € 1.776,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Card Edge Connectors
RoHS:  
Headers
84 Position
0.6 mm
SMD/SMT
Vertical
Gold
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 1.1 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 300
Subcategory: Card Edge Connectors
Voltage Rating: 12 V
Unit Weight: 4,291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Cool Edge Connectors

Amphenol FCI Cool Edge Connectors support board-to-board (BTB) applications in the electronics market. This high-speed and high-power card edge connector system addresses multiple standards such as PCIe, SAS, SATA, Gen 4/5, OCP 3.0, EDSFF, NGSFF/NF1, and Gen Z. In addition, these connectors offer multiple BTB configurations like mezzanine, midplane, backplane, and coplanar. These connectors are designed as open-pin field and hot-plug capable. Amphenol FCI Cool Edge Connectors are ideally suited for solid-state drives (SSDs), NVMe SSDs, enterprise data centers, network interface cards, and add-in card applications. 

Mini Cool Edge 0.60mm Connectors

Amphenol FCI Mini Cool Edge 0.60mm Connectors are high-density, high-speed connectors for versatile board-to-board applications. These connectors support multiple BTB applications with right-angle, mezzanine, and coplanar, and support cable interconnect options. This series meets SFF-TA-1002, Gen Z, EDSFF, and OCP NIC 3.0 specifications. Amphenol FCI Mini Cool Edge 0.60mm Connectors are available in vertical, right-angle, straddle-mount, and orthogonal options. The connectors support 1.6mm thick mating boards and BTB module applications such as FPGA, SSD, and NIC. Applications include solid-state drives (SSDs), network interface cards (NICs), and add-in cards.