PT01E-10-6P(470)

Amphenol Industrial
654-PT01E-10-6P(470)

PT01E-10-6P(470)

Mfr.:

Description:
Circular MIL Spec Connector 6P SIZE 10 CABLE CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:

10 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,60 € 38,60 €
33,56 € 335,60 €
29,94 € 748,50 €
29,42 € 1.471,00 €
28,90 € 2.890,00 €
28,08 € 7.020,00 €
500 Quote

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
6 Position
Pin (Male)
10-06
Receptacles
10
In-Line
MIL-DTL-26482 I
Solder
Cable
7.5 A
Gold
Copper Alloy
PT
Brand: Amphenol Industrial
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Black Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: PT01E-10-06P(470) PT01E-10-06P(0470) PT01E-10-6P(0470)
Unit Weight: 43,069 g