CBD21WA4F200V50

Amphenol Positronic
276-CBD21WA4F200V50

CBD21WA4F200V50

Mfr.:

Description:
D-Sub Mixed Contact Connectors COMBO 21WA4F SOD GF ZINC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,41 € 59,41 €
52,32 € 523,20 €
50,31 € 1.257,75 €
48,63 € 2.431,50 €
45,95 € 4.595,00 €
45,94 € 11.485,00 €

Product Attribute Attribute Value
Positronic
Product Category: D-Sub Mixed Contact Connectors
21WA4
21 Position
Mounting Holes
Straight
Solder Cup
IP67
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Filtered: Unfiltered
Gender: Female
Insulation: Insulated
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Product Type: Mixed Contact D-Sub Connectors
Series: CBD
Shell Material: Steel
Shell Plating: Zinc
Shell Size: 4
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: Combo-D
Voltage Rating: 300 VAC