MD25F5R8N0X

Amphenol Positronic
276-MD25F5R8N0X
MD25F5R8N0X

Mfr.:

Description:
D-Sub Standard Connectors D-Sub Female Connector 25P Solder Tail Right Angle Tin Shell Boardlock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,57 € 1.239,25 €
48,53 € 2.426,50 €
45,77 € 4.577,00 €
45,76 € 11.440,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
RoHS: N
25 Position
Socket (Female)
Solder Tail
Bracket
Right Angle
2 Row
Female
Gold
Receptacle
3
Steel
Tin
IP67
Unfiltered
MD
Bulk
Brand: Amphenol Positronic
Contact Type: Machined Contacts
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99