ATD06-20SA0

Amphenol SINE Systems
654-ATD06-20SA0
ATD06-20SA0

Mfr.:

Description:
Heavy Duty Power Connectors 20 (16+4) Position, Plug, Socket, Integrated Latch, Keyed A, Green, End Cap, TPA Wedgelock Included

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 4/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,34 € 8,34 €
7,51 € 75,10 €
7,08 € 177,00 €
6,89 € 344,50 €
6,72 € 672,00 €
5,99 € 1.497,50 €
5,62 € 2.810,00 €
4,97 € 4.970,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
ATD
Plug
7.5 A, 13 A
20 Position
Cable
Thermoplastic (TP)
22 AWG
14 AWG
IP68, IP69K
Bulk
ATD Series
Brand: Amphenol SINE Systems
Contact Gender: Socket (Female)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99

ATD Series™ Thermoplastic Connectors

Amphenol Sine Systems ATD Series™ Thermoplastic Connectors are high-density, heavy-duty thermoplastic solutions with superior environmental seals and end caps for exceptional rear-seal retention. As a hybrid system, these Amphenol Sine connectors enable the simultaneous transmission of power and signals within a single unit. The compact design offers increased flexibility for wire harness designers, allowing for efficient use of space without compromising functionality. ATD connectors are designed to be comparable to similar existing products in the industry.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.