MAX1472AKA+T

Analog Devices / Maxim Integrated
700-MAX1472AKAT
MAX1472AKA+T

Mfr.:

Description:
RF Transmitter 300MHz-to-450MHz Low-Power, Crystal-Base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.345

Stock:
2.345 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,34 € 4,34 €
2,90 € 29,00 €
2,69 € 67,25 €
2,37 € 237,00 €
2,24 € 560,00 €
2,01 € 1.005,00 €
1,69 € 1.690,00 €
Full Reel (Order in multiples of 2500)
1,64 € 4.100,00 €
1,61 € 8.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transmitter
RoHS:  
ASK Transmitter
300 MHz to 450 MHz
+ 125 C
SOT-23-8
SMD/SMT
Reel
Cut Tape
MouseReel
3.6 V
2.1 V
Brand: Analog Devices / Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5.3 mA
Product Type: RF Transmitter
Series: MAX1472
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: MAX1472
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

RF Transmitter sub 1GHz list