MAX2686LEWS+T

Analog Devices / Maxim Integrated
700-MAX2686LEWS+T
MAX2686LEWS+T

Mfr.:

Description:
RF Amplifier GPS/GNSS Low-Noise Amplifier with Integr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.979

Stock:
4.979 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,17 € 3,17 €
2,08 € 20,80 €
1,93 € 48,25 €
1,68 € 168,00 €
1,57 € 392,50 €
1,38 € 690,00 €
1,14 € 1.140,00 €
Full Reel (Order in multiples of 2500)
1,08 € 2.700,00 €
1,06 € 5.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1 GHz to 2 GHz
1.6 V to 3.3 V
4.1 mA
19 dB
0.75 dB
Low Noise Amplifiers
SMD/SMT
WLP-4
SiGe
- 10 dBm
0 dBm
- 40 C
+ 85 C
MAX2686
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Return Loss: 8.5 dB
Pd - Power Dissipation: 776 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.57542 GHz
Part # Aliases: MAX2686
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

MAX2686 & MAX2688 Low-Noise Amplifiers (LNAs)

Analog Devices MAX2686 and MAX2688 Low-Noise Amplifiers (LNAs) are designed for GPS L1, Galileo, and GLONASS applications. Designed in Maxim's advanced SiGe process, the devices achieve high gain and ultra-low-noise figure while maximizing the input-referred 1dB compression point and the 3rd-order intercept point. The MAX2686 provides a high gain of 19dB. The MAX2688 supplies 15dB of gain while attaining higher linearity. The devices operate from a +1.6V to +3.3V single supply. The optional shutdown feature in the devices reduces the supply current to less than 10µA. 

MAX2686L & MAX2693L Low-Noise Amplifiers (LNAs)

Analog Devices MAX2686L and MAX2693L Low-Noise Amplifiers (LNAs) are designed for GPS L1, Galileo, and GLONASS applications. Designed in Maxim’s advanced SiGe process, these devices achieve high gain and low noise figures while maximizing the input-referred 1dB compression point and the 3rd-order intercept point. Both devices include an internal LDO ideal for battery-powered applications. For current-sensitive applications, the MAX2693L achieves excellent performance while consuming only 1.8mA current. The devices operate from a +1.6V to a +4.2V single supply. 

Wireless and RF ICs

Analog Devices Wireless and RF ICs are a portfolio of high-integrated, building block level high-performance wireless and RF ICs. Analog Devices' wireless and RF solutions address critical wireless and radio functions within the telecom, cable, and automotive markets.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More