MAX41461GUB+

Analog Devices / Maxim Integrated
700-MAX41461GUB+
MAX41461GUB+

Mfr.:

Description:
RF Transmitter 300MHz 960MHz ASK Transmitter with I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,23 € 22,30 €
2,03 € 101,50 €
1,72 € 172,00 €
1,63 € 407,50 €
1,46 € 730,00 €
1,25 € 1.250,00 €
1,20 € 3.000,00 €
1,18 € 5.900,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transmitter
RoHS:  
Transmitter with I2C
300 MHz to 960 MHz
+ 105 C
TSSOP-10
SMD/SMT
Tube
3.6 V
1.8 V
Brand: Analog Devices / Maxim Integrated
Dimensions: 3 mm x 3 mm
Interface Type: I2C
Minimum Operating Temperature: - 40 C
Modulation Format: ASK
Operating Supply Current: 45 mA
Output Power: 16 dBm
Product Type: RF Transmitter
Series: MAX4146
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 162,225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

MAX4146x ISM/SRD Transmitters

Analog Devices MAX4146x UHF Sub-GHz ISM/SRD Transmitters designed to transmit Frequency-Shift Keying (FSK), Amplitude-Shift Keying (ASK), or Gaussian (G)FSK data with an I2C interface in the 286MHz to 960MHz frequency range. The devices integrate a fractional phase-locked-loop (PLL) so that a single crystal can be used to generate commonly used worldwide sub-GHz frequencies. The fast response time of the PLL allows for frequency-hopping spread spectrum protocols for increased range and security. The Analog Devices MAX4146x transmitters can be used for Industrial, Scientific, and Medical (ISM) or Short Range Devices (SRD) applications.

MAX4146x UHF Sub-GHz ISM/SRD Transmitters

Analog Devices MAX4146x UHF Sub-GHz ISM/SRD Transmitters are designed to transmit On-Off Keying (OOK), Amplitude-Shift Keying (ASK), Frequency-Shift Keying (FSK), and Gaussian (G)FSK (or 2GFSK) data in the 286MHz to 960MHz frequency range. The device integrates a fractional phase-locked-loop (PLL) so that a single, low-cost crystal can be used to generate commonly used sub-GHz frequencies. The response time of the PLL allows for frequency-hopping and spread spectrum protocols for increased range and security. The Analog Devices MAX4146x architecture offers greater modulation depth, faster frequency settling, higher tolerance of the transmit frequency, and reduced temperature dependence.