MAX4224EUT+T

Analog Devices / Maxim Integrated
700-MAX4224EUTT
MAX4224EUT+T

Mfr.:

Description:
High Speed Operational Amplifiers 1GHz, Low-Power, SOT23, Current Feedback

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.760

Stock:
1.760 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1760 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,81 € 14,81 €
11,96 € 119,60 €
11,47 € 286,75 €
10,11 € 1.011,00 €
9,61 € 2.402,50 €
8,99 € 4.495,00 €
8,32 € 8.320,00 €
Full Reel (Order in multiples of 2500)
8,32 € 20.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
MAX4224
1 Channel
1.2 GHz
1.7 kV/us
61 dB
80 mA
10 uA
500 uV
+/- 5.5 V
+/- 2.85 V
6 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback
Brand: Analog Devices / Maxim Integrated
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Pd - Power Dissipation: 571 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Current Feedback
Part # Aliases: MAX4224
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.