MAX5976AETE+

Analog Devices / Maxim Integrated
700-MAX5976AETE+
MAX5976AETE+

Mfr.:

Description:
Hot Swap Voltage Controllers 2.7V to 18V, 7A, Hot-Swap Solutions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.697

Stock:
6.697 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,13 € 8,13 €
6,09 € 60,90 €
5,81 € 145,25 €
5,04 € 604,80 €
4,82 € 1.446,00 €
4,39 € 2.370,60 €
3,88 € 3.957,60 €
3,78 € 9.525,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,13 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5976AETE+T
Analog Devices / Maxim Integrated
Hot Swap Voltage Controllers 2.7V to 18V, 7A, Hot-Swap Solutions

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Hot Swap Voltage Controllers
RoHS:  
Power Distribution
7 A
18 V
2.7 V
1 Channel
5 mA
- 40 C
+ 85 C
SMD/SMT
TQFN-16
Tube
No
Brand: Analog Devices / Maxim Integrated
Input / Supply Voltage - Max: 18 V
Input / Supply Voltage - Min: 2.7 V
Pd - Power Dissipation: 2.6667 W
Product Type: Hot Swap Voltage Controllers
Series: MAX5976
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX5976
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.