AD5940BCBZ-RL

Analog Devices
584-AD5940BCBZ-RL
AD5940BCBZ-RL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Bio-Impedance & Electrochemical AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.724

Stock:
4.724 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4724 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,13 € 13,13 €
10,30 € 103,00 €
9,88 € 247,00 €
8,70 € 870,00 €
8,27 € 2.067,50 €
Full Reel (Order in multiples of 5000)
8,27 € 41.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
13,13 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD5940
SMD/SMT
WLCSP-56
Converters
ADC & DAC
12 bit, 16 bit
24 Channel
2.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.9 LSB
INL - Integral Nonlinearity: 2 LSB
Interface Type: SPI
Maximum Clock Frequency: 250 kHz
Number of ADC Channels: 1 Channel
Number of Converters: 3 Converter
Number of DAC Channels: 2 Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Reference Voltage: 1.82 V, 2.5 V
Sampling Rate: 400 kS/s
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 80 dB
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD5940/AD5941 Analogue Front End

Analog Devices AD5940/AD5941 High-Precision, Low-Power, and Electrochemical Analogue Front End (AFE) is designed for portable applications that require high precision, electrochemical-based measurement techniques. The AD5940/AD5941 is capable of voltage, current, and impedance measurements and can be used to measure skin impedance, body impedance, and for electrochemical gas sensing. This device consists of two high-precision excitation loops and one common measurement channel that enables a wide capability of measurements of a sensor under test.